• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED LED tube EEC: E (A - G) G13 Tube shape T8 Electronic ballast, CB, LLB 23 W Cool white (Ø x L) 28 mm x 1515 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED tube G13 23 W Cool white EEC: E (A - G) T8 Electronic ballast, CB, LLB

  • Power= 23 W
  • Colour temperature= 6500 K
  • Cool white

Technical specifications

Product type

LED tube

Tube shape

G13

23 W

Power range

20 W - 39.9 W

2700 lm

Colour

Cool white

Operated via

Electronic ballast

CB

LLB

6500 K

Colour temperature range

6500 K

Radiation angle

240°

No

30000 h

Circuits

50000

EOL luminous flux retention

70 %

Operating voltage

220 V

230 V

240 V

Length

1515 mm

(Ø)

28 mm

Content

1 pc(s)

E (A - G)

Energy consumption

23 kWh/1000h

Dim

(Ø x L) 28 mm x 1515 mm

No. of bulbs

1

Light features

Rotating end cap

Bulb shape

T8

Max. temperature

+45 °C

Min. temperature

-20 °C

Type

T8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2189145 Philips LED LED tube EEC: E (A - G) G13 Tube shape T8 Electronic ballast, CB, LLB 23 W Cool white (Ø x L) 28 mm x 1515 m

User & Safety Instructions

User & Safety Instructions 2189145 Philips LED LED tube EEC: E (A - G) G13 Tube shape T8 Electronic ballast, CB, LLB 23 W Cool white (Ø x L) 28 mm x 1515 m

Description

The ideal LED tube at an entry-level price with high luminous flux for the electrical installer – always with the right LED tube on site! The Philips CorePro LEDtube Universal is ideal as an alternative for conventional T8 fluorescent lamps and enables significant energy savings - whether a KVG/VVG or an ECG is available.

This text is machine translated.

Features

  • All Philips MASTER LEDtubes T8 have rotating end caps for optimal alignment adjustable to 0°/ 22.5°/ 45°/ 67.5°/ 90°.

Hints

InstantFit EVG is compatible with common EVGs from brand manufacturers. Please check compatibility with the compatibility list at www.philips.de/LEDtube before installation.

More interesting products

(*All information is plus legal VAT)