• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED LED tube EEC: E (A - G) G13 Tube shape T8 LLB, CB 12 W Neutral white (Ø x L) 28 mm x 900 mm not dimmable 1 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED tube G13 12 W Neutral white EEC: E (A - G) T8 LLB, CB

  • Power= 12 W
  • Total luminous flux= 1575 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED tube

Tube shape

G13

12 W

Power range

10 W - 19.9 W

1575 lm

Version

matte

Colour

Neutral white

Operated via

LLB

CB

Total luminous flux

1575 lm

4000 K

Colour temperature range

3300 - 5300 K

Radiation angle

160°

No

50000 h

Circuits

200000

Ignition time

0.50 s

Power factor

0.90

EOL luminous flux retention

70 %

Operating voltage

230 V

Length

900 mm

(Ø)

28 mm

Content

1 pc(s)

E (A - G)

Energy consumption

12 kWh/1000h

Dim

(Ø x L) 28 mm x 900 mm

No. of bulbs

1

Colour rendering

840

Colour consistency (SDCM)

6

Colour rendering index

83 Ra

Bulb shape

T8

Light bulb features

not dimmable

Colour temperature (max.)

5300 K

Colour temperature (min.)

3300 K

Max. temperature

+45 °C

Min. temperature

-20 °C

Type

T8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1615980 Philips LED LED tube EEC: E (A - G) G13 Tube shape T8 LLB, CB 12 W Neutral white (Ø x L) 28 mm x 900 mm not dimmable 1 p

User & Safety Instructions

User & Safety Instructions 1615980 Philips LED LED tube EEC: E (A - G) G13 Tube shape T8 LLB, CB 12 W Neutral white (Ø x L) 28 mm x 900 mm not dimmable 1 p

More interesting products

(*All information is plus legal VAT)