• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED LED tube EEC: F (A - G) G13 Tube shape T8 8 W Warm white (Ø x L) 28 mm x 604 mm 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED tube G13 8 W Warm white EEC: F (A - G) T8

  • Power= 8 W
  • Total luminous flux= 900 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED tube

Tube shape

G13

8 W

Power range

7.5 W - 9.9 W

850 lm

Version

matte

Colour

Warm white

Total luminous flux

900 lm

3000 K

Colour temperature range

3000 - 3000 K

No

35000 h

Circuits

200000

Operating voltage

230 V

Length

604 mm

(Ø)

28 mm

Content

1 pc(s)

F (A - G)

Dim

(Ø x L) 28 mm x 604 mm

No. of bulbs

1

Colour rendering

830

Colour rendering index

80 Ra

Weight

120 g

Bulb shape

T8

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Material

Glass

Type

T8

Factory colour

White

Radiation angle

0°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2865857 Philips LED LED tube EEC: F (A - G) G13 Tube shape T8 8 W Warm white (Ø x L) 28 mm x 604 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2865857 Philips LED LED tube EEC: F (A - G) G13 Tube shape T8 8 W Warm white (Ø x L) 28 mm x 604 mm 1 pc(s)

Description

The all-rounder for an easy change to LED. With its ultra power, this T8 by Philips offers similar brightness to conventional fluorescent tubes and is thus the perfect retrofitting solution for all areas in order to save energy costs. Enjoy the highest light quality.

This text is machine translated.

Features

  • Significantly higher brightness (lumens) as LED tubes standard
  • As well as more than twice the life of 35,000 hours
  • Thus no hanging in glass casing
  • incl. super smash bros. Dummy starter

More interesting products

(*All information is plus legal VAT)