• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Phase Surface-mount light LED (monochrome) Built-in LED 4.5 W Warm white Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED surface-mounted lamp Phase

  • Warm white LEDs
  • Dimmable
  • Swivelling
  • Rectangle and circles with measurements: Rectangle, 102 x 80; Circles, diameter 102.

Technical specifications

Product type

Surface-mount light

Type

Cylindrical

Power supply (LOV)

mains-powered

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

4.5 W

(Ø)

10.2 cm

Height

8 cm

4.5 W

3000 K

Colour

Warm white

500 lm

Total luminous flux

500 lm

Light features

Dimmable

Swivelling

Radiation angle

40°

Protection class

I

IP20

Factory colour

Black

Material

Metal

Weight

605 g

Dim

(Ø x H) 10.2 cm x 8 cm

n.rel.

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 1781251 Philips LED Phase Surface-mount light LED (monochrome) Built-in LED 4.5 W Warm white Black

Datasheet 1781251 Philips LED Phase Surface-mount light LED (monochrome) Built-in LED 4.5 W Warm white Black

User & Safety Instructions

User & Safety Instructions 1781251 Philips LED Phase Surface-mount light LED (monochrome) Built-in LED 4.5 W Warm white Black

Description

Sometimes you would love the ambience in the room of his activity to feel more comfortable to feel. With the dimmable Philips LED spots you can get the desired light intensity infinitely adjustable - from functional light for the daily working up inviting warm for relaxing hours.

ClickFix - easy installation
ClickFix - Easy Installation Install your spot. To do this, you need no help. thanks to ClickFix Simply mount the holder on the ceiling, connect the wires, and attach the lamp with one click.

Increases gradually from 100 percent brightness to 10% soft light
Change your room atmosphere according to their activity. With the Philips dimmable LED-spots, you can set the light intensity by turning the dimmer easily set. You can dim gradually from 100% bright light for functional activities up to 10% soft light for a relaxed leisure.

This text is machine translated.

Scope of delivery

  • LED surface-mounted lamp
  • User manual.

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)