
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
14-day return policy included
Highlights & Details
ProjectLine flood 150W 30K IP65
- Power= 150 W
- Total luminous flux= 13500 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED floodlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
150 W
150 W
3000 K
- Colour
Warm white
13500 lm
- Total luminous flux
13500 lm
- Protection class
I
IP65
- Factory colour
Black
- Material
Metal
- Weight
2430 g
- Dim
(L x W x H) 298 x 385 x 41 mm
n.rel.
- Type
Rectangular
- Light bulb included
Yes
- Width
385 mm
- Height
41 mm
- Length
298 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2713879 Philips LED ProjectLine 8719514954472 LED floodlight 150 W Colours (LEDs): Warm white
User & Safety Instructions 2713879 Philips LED ProjectLine 8719514954472 LED floodlight 150 W Colours (LEDs): Warm white
Description
Waterproof, robust LEDs for outdoor use Projectline spotlights are energy-saving and very sturdy due to the metal used and the weather protection. They are ideally suited for lighting areas in front/behind (public) buildings like car parks, driveways, gardens or work environments.
This text is machine translated.
This text is machine translated.
Scope of delivery
- ProjectLine flood 150W 30K IP65
- User manual.

































