
Highlights & Details
LED Ceiling Light Star
- Power= 4.5 W
- Total luminous flux= 1000 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED ceiling spotlight
- Type
Oval
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
LED
- Rating per bulb
4.5 W
4.5 W
- Light features
Dimmable
Pivoted
Swivelling
- Factory colour
White
- Material
Aluminium
- Dim
(L x W x H) 19.8 x 6 x 8.2 cm
n.rel.
- Weight
530 g
- Colour
Warm white
- Light bulb included
Yes
2700 K
- Total luminous flux
1000 lm
500 lm
- Width
6 cm
- Height
8.2 cm
- Length
19.8 cm
IP20
- Protection class
I
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1597145 Philips LED Star 562423116 LED ceiling spotlight LED (monochrome) LED 4.5 W White
Datasheet 1597145 Philips LED Star 562423116 LED ceiling spotlight LED (monochrome) LED 4.5 W White
User & Safety Instructions
User & Safety Instructions 1597145 Philips LED Star 562423116 LED ceiling spotlight LED (monochrome) LED 4.5 W White
User & Safety Instructions 1597145 Philips LED Star 562423116 LED ceiling spotlight LED (monochrome) LED 4.5 W White
User & Safety Instructions 1597145 Philips LED Star 562423116 LED ceiling spotlight LED (monochrome) LED 4.5 W White
Description
This text is machine translated.
Scope of delivery
- LED ceiling light
- User manual.
























