• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Monitore 346P1CRH LCD EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms RJ45, Headphone input VA LED

Eco
1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips Monitore 346P1CRH LCD

  • Screen size 86.4 cm (34 inch) WQHD, 3440 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
  • Interfaces: RJ45, Headphone input;Curved
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.

Technical specifications

  • Output power/channel: 5 watt
  • Display position settings: Height, rotation, tilt
  • curved screen: Yes
  • Background lighting technology: WLED
  • Height adjustment: 180 mm
  • horizontal frame rate: 30 - 160 kHz
  • integrated peripherals: KVM switch, 2.0 megapixel camera, USB 3.2 Gen 2 hub
  • Max. Operating temperature: 40 °C
  • Min Operating temperature: 0 °C
  • Vertical refresh rate: 48 - 100 Hz
Product type

LCD

Resolution (max.)

3440 x 1440 p

Screen size diagonal (cm)

86.36 cm

Screen size diagonal (inches)

34 inch

Screen size diagonal (inches)

34 inch

Image format

21:9

Panel technology

VA LED

Frame rate

100 Hz

Response time

4 ms

Brightness

500 cd/m²

Contrast ratio (dyn)

80000000 : 1

Static contrast ratio

3000 : 1

Dot pitch

0.232 mm

Factory colour

Black

Interfaces

RJ45

Headphone input

No. of 10 Gb LAN ports

1 x

No. of DisplayPort

2 x

No. of HDMI ports

1 x

No. of USB 3.2

4 x

No. of USB 3.0 ports

1 x

Features

Curved

Inclination

-5/+25

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Curved monitor

Yes

HDR support

Yes

HDR format

HDR10

Width

80.7 cm

Height

60.1 cm

Depth

25 cm

Weight

11.65 kg

Dim

(W x H x D) 80.7 x 60.1 x 25 cm

Display size

33 inch - 37 inch

Display type

LED backlit

Range of uses

Home

Display resolution mode

WQHD

Wall mounting option

100 x 100 mm VESA standard

G (A - G)

Display

86.4 cm (34 inch)

Screen resolution

UWQHD (3440 x 1440 Pixel)

Display (cm)

86.4 cm

79 kWh/year

Power consumption (off)

0 W

Power consumption (ON)

54 W

UKCA

yes

Eco badge reference

EPEAT

Documents & Downloads

Datasheet

Datasheet 2300715 Philips Monitore 346P1CRH LCD EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms RJ45, Headphone input VA LED

User & Safety Instructions

User & Safety Instructions 2300715 Philips Monitore 346P1CRH LCD EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms RJ45, Headphone input VA LED

Description

Scope of delivery

  • Cable
  • Quick guide.