• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Nano Protect Replacement filter 20 m²

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philps Nano Protect Filter 2000er series FY2180/30 with Smart Sensing technology, activated carbon, HEPA and pre-filter in one, gray

  • 3-layer filter removes 99.97% of allergensSmart Sensing technology: Auto mode, sleep and turbo modeInstant air cleaning: Cleans 20 m² in just 9 minutesService life up to 3 yearsActivated carbon, HEPA and pre-filter in oneEasy replacement

Technical specifications

Product type

Replacement filter

Suitable for rooms up to

20 m²

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2527442 Philips Nano Protect Replacement filter 20 m²

User & Safety Instructions

User & Safety Instructions 2527442 Philips Nano Protect Replacement filter 20 m²

Description

This integrated HEPA and activated charcoal filter effectively captures harmful particles up to 0.003 μm in size, including PM2.5, allergens, bacteria and viruses. In addition, it absorbs formaldehyde, TVOC and odor and includes everything in its nanoscale pores.

This text is machine translated.

Scope of delivery

  • Philps Nano Protect Filter 2000er series FY2180/30

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)