• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips SceneSwitch 8720169347892 LED panel 12 W Warm white White

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Square panel SceneSwitch 12W, 30x30cm, 2700K, white

  • Power= 12 W
  • Total luminous flux= 1600.00 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED panel

Type

Square

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

12 W

12 W

2700 K

Colour

Warm white

1600.00 lm

Total luminous flux

1600.00 lm

Light features

Dimmable via light switch

Protection class

II

IP20

Factory colour

White

Material

Plastic

Weight

1.20 kg

Width

300 mm

Height

37.00 mm

Length

300 mm

n.rel.

Yes

Light bulb included

Yes

Colour rendering index

80

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3312394 Philips SceneSwitch 8720169347892 LED panel 12 W Warm white White

User & Safety Instructions

User & Safety Instructions 3312394 Philips SceneSwitch 8720169347892 LED panel 12 W Warm white White

Description

Our elegant and simple panel lamps fit perfectly in each room and create a beautiful ambience. Thanks to the SceneSwitch-function you can switch simply between three different light modes with your existing switch. No dimmer or additional installation is required. Whether warm, cozy light for relaxed evenings, neutral light for everyday life or cool, bright light for concentrated work – the Square Panel always offers suitable lighting. Give your home that little something with the Square Panel and enjoy the versatile lighting design!

This text is machine translated.

Features

  • LED panel lamp in different sizes and brightness for eye-protecting
  • Anti-glare light and good illumination for every room. With SceneSwitch: Brightness control with wall switch in three stages with memory function for different preferences and versatile lighting design

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)