• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips WelcomeHive Pro 2 Video door intercom Wi-Fi Outdoor panel Aluminium

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Philips 1 Name-Door station -WelcomeHive Pro 2

  • Open with RFID badge
  • IP54 certified to protect against dust and rain
  • Colour night vision by lighting
  • Up to 2 monitors for each apartment

Technical specifications

  • Protection class: IP54
  • RFID 125 kHz
  • Dim. Front 253 x 134 x 6 mm
  • Dim. Installation point 227 x 113 x 35 mm
  • High image quality 900 TVL
  • Wiring with two wires without polarity and with BUS-system
  • Machined aluminum: For long life and solidity
  • 1 single power supply module for the entire system: Modular rail transformer DIN 32 VDC 1.5 A.
  • Angle of vision of the door entry system: 120°
  • 6 ring tones for selection, adjustable volume
  • Range between door intercom and power supply: 120 meters
  • Range between the power supply and the furthest monitor: 120 meters
Product type

Video door intercom

Component

Outdoor panel

Units

1

Transfer type

Wi-Fi

Frequency

2.4 GHz

Leads

2

Mounting type (outdoor)

Recess-mount

Upgradable with

Internal extension

Factory colour

Aluminium

Tunes

6

Max. bell volume

einstellbar

Documents & Downloads

Datasheet

Datasheet 3163750 Philips WelcomeHive Pro 2 Video door intercom Wi-Fi Outdoor panel Aluminium

User & Safety Instructions

User & Safety Instructions 3163750 Philips WelcomeHive Pro 2 Video door intercom Wi-Fi Outdoor panel Aluminium

Description

A video entry system with a large selection of door entry systems depending on the number of apartments.
Select the video entry system from Philips for your building, which offers several door entry systems depending on the number of apartments in the building. The door intercom system is available with 1, 2, 4, 8 or 16 name(s). This video intercom system can be used in public buildings or business premises.

This text is machine translated.

Features

  • The monitor automatically takes a photo when a visitor rings the bell in the absence of the resident of the apartment in question
  • Power supply: DIN rail transformer 100-240 VAC 50 Hz / 32 VDC 1.5 A included in delivery
  • Mounting: In wall or pillar
  • Video: Camera 900TVL CMOS, color night vision by lighting controlled by ambient light
  • Door entry system capacity: Up to 1000 badges
  • Material: Front side: Machined aluminum
  • Additional functions
  • Output electric door opener 12V with transmission function, max. Current 1.5 A
  • Output electric door opener/magnetic lock/door with dry contact NO or NC
  • Connecting a door opener or magnetic lock requires a suitable mains adapter that is not included in the delivery.

Scope of delivery

  • 1 door intercom (1 name)
  • 1 modular transformer
  • 2 RFID badges

System requirements

  • IOS, Android

More interesting products

(*All information is plus legal VAT)