• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0441041 PG terminal 25.0 mm Screws Green, Yellow 1 pc(s) Single

1/2
Packaging type
Single
Product type
PG terminal
Connection
Screws
Cross section (flexible) (max.)
95 mm²
Cross section (inflexible) (max.)
95 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.95 / piece)
€ 21.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PE protective conductor terminal

  • Award image for Phoenix Contact 0441041 PG terminal 25.0 mm Screws Green, Yellow 1 pc(s) Single
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Closed housing.
Packaging type

Single

Product type

PG terminal

Features

NS 32/35 rail mount

Connection

Screws

Cross section (flexible) (min.)

25 mm²

Cross section (flexible) (max.)

95 mm²

Cross section (inflexible) (min.)

25 mm²

Cross section (inflexible) (max.)

95 mm²

AWG (min.)

4

AWG max.

3

Clamp width

25.0 mm

No. of rows

1

Number of pins

1

Factory colour

Green

Yellow

Nominal current

232 A

Nominal current - rounded value

232 A

Stripping length (max.)

30 mm

Manufacturer part #

0441041

Content

1 pc(s)

Type

USLKG 95

Dim

(L x W x H) 83 x 25 x 99 mm

Width

25 mm

Height

99 mm

Length

83 mm

Weight

0.3180 kg

Flammability rating

V2

Connection

-

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 743358 Phoenix Contact 0441041 PG terminal 25.0 mm Screws Green, Yellow 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 743358 Phoenix Contact 0441041 PG terminal 25.0 mm Screws Green, Yellow 1 pc(s) Single

Description

Hints

Check the current rating of the supporting rails