• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0710073 Feedthrough base termnial Total number of pins 7 No. of rows 1 50 pc(s)

Image similar
Product type
Feedthrough base termnial
Total no. of pins
7
CS
5 mm
Content
50 pc(s)
Total number of pins
7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 7
  • No. of rows 1
  • Content 50 pc(s)

Technical specifications

Product type

Feedthrough base termnial

Total no. of pins

7

Total number of pins

7

No. of rows

1

CS

5 mm

Connection

Soldering

Case material

PA

Manufacturer part #

0710073

Content

50 pc(s)

Max. temperature

100 °C

Min. temperature

-40 °C

Type

DFK-MSTB 2,5/ 7-GF

Connector contact surface

Tin

Number of pins

7

Case colour

Green

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3558615 Phoenix Contact 0710073 Feedthrough base termnial Total number of pins 7 No. of rows 1 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3558615 Phoenix Contact 0710073 Feedthrough base termnial Total number of pins 7 No. of rows 1 50 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?