• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1110236 Feedthrough base termnial Total number of pins 2 No. of rows 1 1000 pc(s) Carton

Image similar
Product type
Feedthrough base termnial
Total no. of pins
2
Connector type
Power strip
CS
15 mm
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Implementation base

  • Total number of pins 2
  • No. of rows 1
  • Content 1000 pc(s)

Technical specifications

  • Number of plug contact rows: 1
  • Tape type: Cardboard (for SMD)
  • Design of the electrical connection: Other
  • Mounting method: Other
  • Dimensioning surge voltage: 8 kV
  • Rated current In:125 A.
  • Operating temperature 40 °C
  • Flammability class of insulation material according to UL94: V0
  • Diameter connection pin 3.6 mm
  • Contact version: Socket
  • Length of the pin 4.6 mm
  • Grid dimension of the connections 15 mm
  • Contact spacing 15 mm
  • Connector design: Fixed connector
  • Pollution level: 2
  • Material of the contact coating: Silver
  • Material of the insulating body: Other
  • Over voltage category III
Packaging type

Carton

Product type

Feedthrough base termnial

Total no. of pins

2

Connector type

Power strip

Total number of pins

2

No. of rows

1

CS

15 mm

Connection

COMBICON

Case material

PA

Manufacturer part #

1110236

Content

1000 pc(s)

Contact material

Silver

Max. temperature

100 °C

Min. temperature

-40 °C

Type

DFK-IPC 35 HC/ 2-GF-15,00 GY

Connector contact surface

Ag

Number of pins

2

Case colour

Grey

Rated voltage

1000 V

Grey

1000 V

Bus

-40-100 °C

Other

V0

8 kV

Other

Silver

III

2

3.6 mm

4.6 mm

15 mm

1

Carton (for SMD)

15 mm

Fixed connector

Other

125 A

Documents & Downloads

Datasheet

Datasheet 3564295 Phoenix Contact 1110236 Feedthrough base termnial Total number of pins 2 No. of rows 1 1000 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3564295 Phoenix Contact 1110236 Feedthrough base termnial Total number of pins 2 No. of rows 1 1000 pc(s) Carton

Description

Lead-through base, nominal cross-section: 35 mm², color: Grey, nominal current: 125 A, rated voltage (III/2): 1000 V, contact surface: AG, contact type: Socket, number of rows: 15, number of rows: 4.6, product family: DFK-IPC 3 HC/.-GF, grid dimension: 1 mm, mounting: Wave soldering, pin layout: Linear pinning, pin length [P]: 2 mm, number of solder pins per potential: 35, connector system COMBICON PC 35, plug face direction: standard, locking: screw locking, mounting type: threaded flange, packing type: packed in a cardboard box

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?