
Image similar
Carton
Feedthrough base termnial
2
2
1
10.16 mm
COMBICON
PA
1701456
10 pc(s)
100 °C
-40 °C
DFK-PC 6-16/ 2-G-10,16
Ag (Silver)
2
Green
Green
1000 V
2
Pin
-40-100 °C
Other
V0
8 kV
Other
Silver
III
2
1.7 mm
4.1 mm
10.16 mm
1
Carton (for SMD)
10.16 mm
Fixed connector
Other
76 A
Datasheet 3573087 Phoenix Contact 1701456 Feedthrough base termnial Total number of pins 2 No. of rows 1 10 pc(s) Carton
User & Safety Instructions 3573087 Phoenix Contact 1701456 Feedthrough base termnial Total number of pins 2 No. of rows 1 10 pc(s) Carton