• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0711593 Disconnect terminal Blue 50 pc(s)

Image similar
Product type
Disconnect terminal
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
26 A
Content
50 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Disconnect terminal

Features

+ test option

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Blue

Nominal current

26 A

Nominal current - rounded value

26 A

Nominal voltage

400 V

Manufacturer part #

0711593

Content

50 pc(s)

Type

UKK 5-MTK-P/P BU

Dim

(W x H x D) 6.1 x 80 x 68 mm

Width

6.1 mm

Height

80 mm

Flammability rating

V2

Depth

68 mm

DIN rail (top hat rail) 35 mm

Blue

6.1 mm

80 mm

68 mm

400 V

V2

FALSE

Screw connection

Screw connection

None

FALSE

2

TRUE

0.2-4 mm²

0.25-0.25 mm²

0.2-4 mm²

0.2-1.5 mm²

Other

26 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558630 Phoenix Contact 0711593 Disconnect terminal Blue 50 pc(s)