• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1076793 Disconnect terminal Push-in connector Grey 50 pc(s)

Image similar
Product type
Disconnect terminal
Connection
Push-in connector
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
16 mm²
Nominal current - rounded value
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Disconnect terminal

  • PT 10-MTL KNIFE-RD

Technical specifications

  • Cover plate required: No.
  • Suitable for single wire cross sections of 0.5-16 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.5 to 0.5 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 0.5-16 mm²
  • Number of clamping points per level: 2
  • Cross section separation design: Without
  • Design of electrical connection 1: Other
  • Design of electrical connection 2: Other
  • Rated current In:20 A.
  • Flammability class of insulation material according to UL94: V0
  • Floors bridged: Yes
  • With integrated test socket: No.
  • Mounting type: Top hat rail TH35
  • Material of the insulating body: Other
Product type

Disconnect terminal

Features

built-in jumper

Connection

Push-in connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

16 mm²

Factory colour

Grey

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

500 V

Manufacturer part #

1076793

Content

50 pc(s)

Type

PT 10-MTL KNIFE-RD

Dim

(W x H x D) 10.2 x 88.9 x 49.5 mm

Width

10.2 mm

Height

88.9 mm

Flammability rating

V0

Depth

49.5 mm

Rated voltage

500 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562974 Phoenix Contact 1076793 Disconnect terminal Push-in connector Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3562974 Phoenix Contact 1076793 Disconnect terminal Push-in connector Grey 50 pc(s)

Description

Blade disconnect terminal, nominal voltage: 500 V, nominal current : 20 A, connection type: Push-in connection, rated cross-section: 10 mm², Cross-section: 0.5 mm² - 16 mm², mounting: NS 35 /7.5, NS 35/15, NS 32, color: gray

This text is machine translated.