• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0801556 UCT-EM (20X9) CUS Device markers Fitting type: Latch Writing area: 20 x 9 mm White No. of marker

Image similar
Product type
Device markers
Fitting type
Latch
Writing area length
20 mm
Writing area width
9 mm
Type
UCT-EM (20X9) CUS
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: Yes
  • Transparent: No.
Type

UCT-EM (20X9) CUS

Product type

Device markers

Fitting type

Latch

Writing area length

20 mm

Writing area width

9 mm

Writing area

20 x 9 mm

Series

UCT-EM

Factory colour

White

No. of markers

24

Labels per sheet

24

Dim

(L x W x H) 9 x 19.70 x 8.90 mm

Halogen-free

Yes

Content

1 pc(s)

Width

19.70 mm

Height

8.90 mm

Length

9 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3558848 Phoenix Contact 0801556 UCT-EM (20X9) CUS Device markers Fitting type: Latch Writing area: 20 x 9 mm White No. of marker

User & Safety Instructions

User & Safety Instructions 3558848 Phoenix Contact 0801556 UCT-EM (20X9) CUS Device markers Fitting type: Latch Writing area: 20 x 9 mm White No. of marker

Description

Device marking, available: Matt-wise, white, labeled according to customer specifications, Mounting type: Locked in label holders, number of individual labels: 24, text field height: 9 mm, text field width: 20 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?