• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0828710 UC-EMSP (50X30) YE Device markers Fitting type: Screw, Pivet Writing area: 30 x 50 mm Yellow No.

Image similar
Product type
Device markers
Fitting type
Screw
Pivet
Writing area length
30 mm
Writing area width
50 mm
Type
UC-EMSP (50X30) YE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: Yes
  • Transparent: No.
Type

UC-EMSP (50X30) YE

Product type

Device markers

Fitting type

Screw

Pivet

Writing area length

30 mm

Writing area width

50 mm

Writing area

30 x 50 mm

Material

PA

Series

UC-EMSP

Factory colour

Yellow

No. of markers

3

Dim

(L x W x H) 30 x 60 x 30 mm

Type

UV LED technology

Halogen-free

Yes

Content

10 pc(s)

Width

60 mm

Height

30 mm

Length

30 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3560101 Phoenix Contact 0828710 UC-EMSP (50X30) YE Device markers Fitting type: Screw, Pivet Writing area: 30 x 50 mm Yellow No.

User & Safety Instructions

User & Safety Instructions 3560101 Phoenix Contact 0828710 UC-EMSP (50X30) YE Device markers Fitting type: Screw, Pivet Writing area: 30 x 50 mm Yellow No.

Description

Device marker, mat, yellow, unlabeled, with:   Bluemark E.CARD, Bluemark ID COLOR, Bluemark ID, Bluemark CLED, PLOTMARK, CMS P1-PLOTTER, Mounting type: screws, rivets, number of individual labels: 3, text box height: 30 mm, text box width: 50 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?