• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0804372 LS-EMLP (72X20) YE Device markers Fitting type: Adhesive Writing area: 72 x 20 mm Yellow No. of

Image similar
Product type
Device markers
Fitting type
Adhesive
Writing area length
72 mm
Writing area width
20 mm
Type
LS-EMLP (72X20) YE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: Yes
  • Transparent: No.
Type

LS-EMLP (72X20) YE

Product type

Device markers

Fitting type

Adhesive

Writing area length

72 mm

Writing area width

20 mm

Writing area

72 x 20 mm

Adhesive (yes/no)

Yes

Factory colour

Yellow

No. of markers

16

Labels per sheet

16

Dim

(W x H) 72 mm x 20 mm

Type

Laser direct labeling

Halogen-free

Yes

Content

10 pc(s)

Width

72 mm

Height

20 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3559210 Phoenix Contact 0804372 LS-EMLP (72X20) YE Device markers Fitting type: Adhesive Writing area: 72 x 20 mm Yellow No. of

User & Safety Instructions

User & Safety Instructions 3559210 Phoenix Contact 0804372 LS-EMLP (72X20) YE Device markers Fitting type: Adhesive Writing area: 72 x 20 mm Yellow No. of

Description

Device marker, sheet, yellow, unlabeled, can be labeled with: TOMARK NEO, TopMARK LASER, Mounting type: adhesive, Number of individual plates: 16, Height of text field: 20 mm, Text field width: 72 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?