• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0802937 US-EMSP (90X60) RD Device markers Fitting type: Screw, Pivet Writing area: 60 x 90 mm Red No. of

Image similar
Product type
Device markers
Fitting type
Screw
Pivet
Writing area length
60 mm
Writing area width
90 mm
Type
US-EMSP (90X60) RD
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: No.
  • Transparent: No.
Type

US-EMSP (90X60) RD

Product type

Device markers

Fitting type

Screw

Pivet

Writing area length

60 mm

Writing area width

90 mm

Writing area

60 x 90 mm

Features

Printable

Series

US

Factory colour

Red

No. of markers

2

Dim

(L x W x H) 60 x 100 x 60 mm

Type

Thermal transfer, UV-LED technology

Halogen-free

No

Content

10 pc(s)

Dimensions

90X60 mm

Width

100 mm

Height

60 mm

Length

60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3558955 Phoenix Contact 0802937 US-EMSP (90X60) RD Device markers Fitting type: Screw, Pivet Writing area: 60 x 90 mm Red No. of

User & Safety Instructions

User & Safety Instructions 3558955 Phoenix Contact 0802937 US-EMSP (90X60) RD Device markers Fitting type: Screw, Pivet Writing area: 60 x 90 mm Red No. of

Description

Device marker, card, red, unlabeled, can be labeled with: Bluemark ID COLOR,  BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, THERMOMARK PRIME 2.0, Mounting type: screws, rivets, number of individual tags: 2, text box height: 60 mm, text box width: 90 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?