• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0827451 CARRIER-EMP (27X15) Device markers Fitting type: Slide-on Writing area: 27 x 15 mm Black 80 pc(s

Product type
Device markers
Fitting type
Slide-on
Writing area length
27 mm
Writing area width
15 mm
Type
CARRIER-EMP (27X15)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

54 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 80 pc(s))
Total (€ 0.90 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marker carriers CARRIER-EMP (27X15)

  • CARRIER EMP (27X15)
  • Industrial packaging with 80 pieces

Technical specifications

Type

CARRIER-EMP (27X15)

Product type

Device markers

Fitting type

Slide-on

Writing area length

27 mm

Writing area width

15 mm

Writing area

27 x 15 mm

Material

PVC

Features

Silicone-free

UL94 flammability rating

Series

CARRIER

Min. temperature

-40 °C

Max. temperature

+105 °C

Factory colour

Black

Industrial packaging

Yes

Content

80 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 583661 Phoenix Contact 0827451 CARRIER-EMP (27X15) Device markers Fitting type: Slide-on Writing area: 27 x 15 mm Black 80 pc(s

User & Safety Instructions

User & Safety Instructions 583661 Phoenix Contact 0827451 CARRIER-EMP (27X15) Device markers Fitting type: Slide-on Writing area: 27 x 15 mm Black 80 pc(s

Information

Information 583661 Phoenix Contact 0827451 CARRIER-EMP (27X15) Device markers Fitting type: Slide-on Writing area: 27 x 15 mm Black 80 pc(s

Description

Marker carriers, black, Unlabeled, Mounting type: Screws, rivets, Lettering field: 27 x 15 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 98.98*

What kind of Cable Labelling Kits are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)