• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0827894 UC-EMLP (27X15) Device markers Fitting type: Adhesive Writing area: 27 x 15 mm White No. of mark

Product type
Device markers
Fitting type
Adhesive
Writing area length
27 mm
Writing area width
15 mm
Type
UC-EMLP (27X15)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

281 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 Sheet)
Total (€ 2.60 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic label UC-EMLP (27X15)

  • UC-EMLP (27 X 15)
  • Industrial packaging, pack of 10

Technical specifications

  • Can be labelled with plotter
Type

UC-EMLP (27X15)

Product type

Device markers

Fitting type

Adhesive

Writing area length

27 mm

Writing area width

15 mm

Writing area

27 x 15 mm

Material

Polyamide

Suited for series

Universal usage

Features

Halogen-free

Silicone-free

Printable

Series

UC

Min. temperature

-40 °C

Max. temperature

+120 °C

Factory colour

White

No. of markers

80

Labels per sheet

8

Industrial packaging

Yes

Content

10 Sheet

Case material

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 718905 Phoenix Contact 0827894 UC-EMLP (27X15) Device markers Fitting type: Adhesive Writing area: 27 x 15 mm White No. of mark

User & Safety Instructions

User & Safety Instructions 718905 Phoenix Contact 0827894 UC-EMLP (27X15) Device markers Fitting type: Adhesive Writing area: 27 x 15 mm White No. of mark

Information

Information 718905 Phoenix Contact 0827894 UC-EMLP (27X15) Device markers Fitting type: Adhesive Writing area: 27 x 15 mm White No. of mark

Description

Plastic label, Sheet, white, Unlabeled, Can be labeled with: BLUEMARK CLED, BLUEMARK LED, Plotter, Mounting type: Adhesive, Lettering field: 27 x 15 mm

Scope of delivery

  • 10 Bends á 8 individual marker = 80 markers

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)