• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0828088 UC-EMLP (60X15) SR Device markers Fitting type: Adhesive Writing area: 60 x 15 mm Silver No. of

Product type
Device markers
Fitting type
Adhesive
Writing area length
60 mm
Writing area width
15 mm
Type
UC-EMLP (60X15) SR
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

33 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 Sheet)
Total (€ 4.30 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic label UC-EMLP (60X15) SR

  • UC-EMLP (60 X 15) SR
  • Industrial packaging, pack of 10

Technical specifications

  • Can be labelled with plotter
Type

UC-EMLP (60X15) SR

Product type

Device markers

Fitting type

Adhesive

Writing area length

60 mm

Writing area width

15 mm

Writing area

60 x 15 mm

Material

Polyamide

Suited for series

Universal usage

Features

Halogen-free

Silicone-free

Printable

Series

UC

Min. temperature

-40 °C

Max. temperature

+120 °C

Factory colour

Silver

No. of markers

40

Labels per sheet

4

Industrial packaging

Yes

Content

10 Sheet

Case material

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 584918 Phoenix Contact 0828088 UC-EMLP (60X15) SR Device markers Fitting type: Adhesive Writing area: 60 x 15 mm Silver No. of

User & Safety Instructions

User & Safety Instructions 584918 Phoenix Contact 0828088 UC-EMLP (60X15) SR Device markers Fitting type: Adhesive Writing area: 60 x 15 mm Silver No. of

Information

Information 584918 Phoenix Contact 0828088 UC-EMLP (60X15) SR Device markers Fitting type: Adhesive Writing area: 60 x 15 mm Silver No. of

Description

Plastic label, Sheet, silver, Unlabeled, Can be labeled with: BLUEMARK CLED, BLUEMARK LED, Plotter, Mounting type: Adhesive, Lettering field: 60 x 15 mm

Scope of delivery

  • 10 Bends á 4 single marker = 40 markers

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)