• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0828849 US-EMP (27X15) SR Device markers Fitting type: Clip Writing area: 27 x 15 mm Silver No. of marke

Product type
Device markers
Fitting type
Clip
Writing area length
27 mm
Writing area width
15 mm
Type
US-EMP (27X15) SR
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

43 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 Sheet)
Total (€ 6.20 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snap-in markers US-EMP (27X15) SR

  • US-EMP (27 X 15) SR
  • Industrial packaging, pack of 10

Technical specifications

Type

US-EMP (27X15) SR

Product type

Device markers

Fitting type

Clip

Writing area length

27 mm

Writing area width

15 mm

Writing area

27 x 15 mm

Material

PVC

Suited for series

Badge

Features

Silicone-free

Printable

Series

US

Min. temperature

-30 °C

Max. temperature

+80 °C

Factory colour

Silver

No. of markers

270

Labels per sheet

27

Industrial packaging

Yes

Content

10 Sheet

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586883 Phoenix Contact 0828849 US-EMP (27X15) SR Device markers Fitting type: Clip Writing area: 27 x 15 mm Silver No. of marke

User & Safety Instructions

User & Safety Instructions 586883 Phoenix Contact 0828849 US-EMP (27X15) SR Device markers Fitting type: Clip Writing area: 27 x 15 mm Silver No. of marke

Information

Information 586883 Phoenix Contact 0828849 US-EMP (27X15) SR Device markers Fitting type: Clip Writing area: 27 x 15 mm Silver No. of marke

Description

Snap-in markers, Card, silver, Unlabeled, Can be labeled with: THERMOMARK CARD PLUS, THERMOMARK CARD, Mounting type: Snapped into marker carrier, Lettering field: 27 x 15 mm

Scope of delivery

  • 10 Bends á 27 single marker = 270 markers

Hints

Special order, no right of withdrawal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 216.98*

What kind of Cable Labelling Kits are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)