• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0829105 UC-EMSP (50X15) SR CUS Device markers Fitting type: Screw, Pivet Writing area: 15 x 50 mm No. of

Image similar
Product type
Device markers
Fitting type
Screw
Pivet
Writing area length
15 mm
Writing area width
50 mm
Type
UC-EMSP (50X15) SR CUS
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: Yes
Type

UC-EMSP (50X15) SR CUS

Product type

Device markers

Fitting type

Screw

Pivet

Writing area length

15 mm

Writing area width

50 mm

Writing area

15 x 50 mm

Material

PA

Series

UC-EMSP

No. of markers

4

Labels per sheet

4

Dim

(L x W x H) 15 x 60 x 15 mm

Type

UV LED technology

Halogen-free

Yes

Content

1 pc(s)

Width

60 mm

Height

15 mm

Length

15 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3560203 Phoenix Contact 0829105 UC-EMSP (50X15) SR CUS Device markers Fitting type: Screw, Pivet Writing area: 15 x 50 mm No. of

User & Safety Instructions

User & Safety Instructions 3560203 Phoenix Contact 0829105 UC-EMSP (50X15) SR CUS Device markers Fitting type: Screw, Pivet Writing area: 15 x 50 mm No. of

Description

Device marker, can be ordered: Mat-wise, silver, labeled according to customer specifications, mounting type: Screws, rivets, number of individual labels: 4, text box height: 15 mm, text box width: 50 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?