• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0829107 UC-EMSP (50X30) YE CUS Device markers Fitting type: Screw, Pivet Writing area: 50 x 30 mm Yellow

Image similar
Product type
Device markers
Fitting type
Screw
Pivet
Writing area length
50 mm
Writing area width
30 mm
Type
UC-EMSP (50X30) YE CUS
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: Yes
  • Transparent: No.
Type

UC-EMSP (50X30) YE CUS

Product type

Device markers

Fitting type

Screw

Pivet

Writing area length

50 mm

Writing area width

30 mm

Writing area

50 x 30 mm

Material

PA

Features

Halogen-free

Series

UC-EMSP

Factory colour

Yellow

No. of markers

3

Labels per sheet

3

Dim

(L x W x H) 30 x 60 x 30 mm

Type

UV LED technology

Halogen-free

Yes

Content

1 pc(s)

Width

60 mm

Height

30 mm

Length

30 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3560207 Phoenix Contact 0829107 UC-EMSP (50X30) YE CUS Device markers Fitting type: Screw, Pivet Writing area: 50 x 30 mm Yellow

User & Safety Instructions

User & Safety Instructions 3560207 Phoenix Contact 0829107 UC-EMSP (50X30) YE CUS Device markers Fitting type: Screw, Pivet Writing area: 50 x 30 mm Yellow

Description

Device marker, can be ordered: Mat-wise, yellow, labeled according to customer specifications, mounting type: Screws, rivets, number of individual labels: 3, text box height: 30 mm, text box width: 50 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?