• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0830065 US-EMSP (50X30) YE CUS Device markers Fitting type: Screw, Pivet Writing area: 50 x 30 mm Yellow

Image similar
Product type
Device markers
Fitting type
Screw
Pivet
Writing area length
50 mm
Writing area width
30 mm
Type
US-EMSP (50X30) YE CUS
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: No.
  • Transparent: No.
Type

US-EMSP (50X30) YE CUS

Product type

Device markers

Fitting type

Screw

Pivet

Writing area length

50 mm

Writing area width

30 mm

Writing area

50 x 30 mm

Material

PVC

Factory colour

Yellow

No. of markers

2

Labels per sheet

2

Dim

(L x W x H) 29.8 x 59.70 x 29.80 mm

Type

Thermal transfer, UV-LED technology

Halogen-free

No

Content

1 pc(s)

Dimensions

50X30 mm

Width

59.70 mm

Height

29.80 mm

Length

29.8 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3560561 Phoenix Contact 0830065 US-EMSP (50X30) YE CUS Device markers Fitting type: Screw, Pivet Writing area: 50 x 30 mm Yellow

User & Safety Instructions

User & Safety Instructions 3560561 Phoenix Contact 0830065 US-EMSP (50X30) YE CUS Device markers Fitting type: Screw, Pivet Writing area: 50 x 30 mm Yellow

Description

Device marker, card, can be ordered: Card-by-card, yellow, labeled according to customer specifications, Mounting type: screws, rivets, number of individual tags: 2, text box height: 30 mm, text box width: 50 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?