• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0830069 US-EMSP (75,6X54) SR CUS Device markers Fitting type: Screw, Pivet Writing area: 54 x 75.6 mm No

Image similar
Product type
Device markers
Fitting type
Screw
Pivet
Writing area length
54 mm
Writing area width
75.6 mm
Type
US-EMSP (75,6X54) SR CUS
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: No.
Type

US-EMSP (75,6X54) SR CUS

Product type

Device markers

Fitting type

Screw

Pivet

Writing area length

54 mm

Writing area width

75.6 mm

Writing area

54 x 75.6 mm

Material

PVC

Series

US

No. of markers

2

Labels per sheet

2

Dim

(L x W x H) 53.7 x 84.95 x 53.70 mm

Type

Thermal transfer, UV-LED technology

Halogen-free

No

Content

1 pc(s)

Dimensions

75.6X54 mm

Width

84.95 mm

Height

53.70 mm

Length

53.7 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3560603 Phoenix Contact 0830069 US-EMSP (75,6X54) SR CUS Device markers Fitting type: Screw, Pivet Writing area: 54 x 75.6 mm No

User & Safety Instructions

User & Safety Instructions 3560603 Phoenix Contact 0830069 US-EMSP (75,6X54) SR CUS Device markers Fitting type: Screw, Pivet Writing area: 54 x 75.6 mm No

Description

Device marker, card, can be ordered: Card-by-card, silver, labeled according to customer specifications, Mounting type: screws, rivets, number of individual tags: 2, text box height: 54 mm, text box width: 75.6 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?