• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0830517 EMLP-AL (27X18) CUS Device markers Fitting type: Adhesive Writing area: 18 x 27 mm 1 pc(s)

Image similar
Product type
Device markers
Fitting type
Adhesive
Writing area length
18 mm
Writing area width
27 mm
Type
EMLP-AL (27X18) CUS
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: No.
Type

EMLP-AL (27X18) CUS

Product type

Device markers

Fitting type

Adhesive

Writing area length

18 mm

Writing area width

27 mm

Writing area

18 x 27 mm

Series

EMLP

Adhesive (yes/no)

Yes

Dim

(L x W x H) 18 x 27 x 17.60 mm

Halogen-free

No

Content

1 pc(s)

Width

27 mm

Height

17.60 mm

Length

18 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3560995 Phoenix Contact 0830517 EMLP-AL (27X18) CUS Device markers Fitting type: Adhesive Writing area: 18 x 27 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3560995 Phoenix Contact 0830517 EMLP-AL (27X18) CUS Device markers Fitting type: Adhesive Writing area: 18 x 27 mm 1 pc(s)

Description

Device marker, can be ordered: Piece-by-piece, aluminum-colored, labeled according to customer specifications, mounting type: Glue, Text field height 18 mm, text field width 27 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?