• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0903037 EC-E4 8A Eelectronic RCCB 1 pc(s)

Image similar
Product type
Eelectronic RCCB
Type
Support rail module one piece
Connection
Screws
IP rating
IP20
Length
80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Active current limiting x IN: 0
  • Flammability class of insulation material according to UL94: V0
  • Max. Capacity load 0.02 µF
  • With telecommunication contact: Yes
  • Mounting type: Other
  • Nominal current 8 A
  • Number of poles: 1
  • Fuse type: Electronic
  • Ambient temperature during operation: 0-50 °C.
Product type

Eelectronic RCCB

Type

Support rail module one piece

Connection

Screws

IP20

Length

80 mm

Width

12.5 mm

Height

83 mm

Compatible with (details)

35 mm mounting rail

Content

1 pc(s)

Type

EC-E4 8A

Dim

(L x W x H) 80 x 12.5 x 83 mm

Depth

80 mm

Operating voltage

32 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561364 Phoenix Contact 0903037 EC-E4 8A Eelectronic RCCB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3561364 Phoenix Contact 0903037 EC-E4 8A Eelectronic RCCB 1 pc(s)

Description

Electronic circuit breaker, signal contact 1 NC, rated current 8 A

This text is machine translated.