• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1005266 KMK 2 Badge Fitting type: Cable tie Writing area: 29 x 8 mm Transparent 1 pc(s)

Image similar
Product type
Badge
Fitting type
Cable tie
Writing area length
29 mm
Writing area width
8 mm
Type
KMK 2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4763 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With securing eyes
Type

KMK 2

Product type

Badge

Fitting type

Cable tie

Writing area length

29 mm

Writing area width

8 mm

Writing area

29 x 8 mm

Material

Polyethylene (PE)

Suited for series

Single wires

Universal usage

Features

with cap

Silicone-free

Halogen-free

Min. temperature

-40 °C

Max. temperature

+80 °C

Factory colour

Transparent

Type

Title block 29 x 8 mm

Content

1 pc(s)

Compatible with (details)

10 - 25 mm²

Material (details)

Plastic

Type

KMK 2

Connection

-

Labelling

ESL label strips

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 740492 Phoenix Contact 1005266 KMK 2 Badge Fitting type: Cable tie Writing area: 29 x 8 mm Transparent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 740492 Phoenix Contact 1005266 KMK 2 Badge Fitting type: Cable tie Writing area: 29 x 8 mm Transparent 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.48*

What kind of Cable Labelling Kits are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)