• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1016274 PCB connector Total number of pins 28 No. of rows 2 50 pc(s)

Image similar
Product type
PCB connector
Total no. of pins
28
Connector type
PCB connector
CS
5 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 28
  • No. of rows 2
  • Content 50 pc(s)

Technical specifications

Product type

PCB connector

Total no. of pins

28

Connector type

PCB connector

Features

SKEDD connectors

Connector orientation

Perpendicular (to the PCB)

Total number of pins

28

No. of rows

2

CS

5 mm

Pins per row

14

Case material

PA

Manufacturer part #

1016274

Content

50 pc(s)

Max. temperature

105 °C

Min. temperature

-55 °C

Type

CDDC 2,5/14-PV-5,0

Connector contact surface

Tin

Number of pins

28

Case colour

Green

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561626 Phoenix Contact 1016274 PCB connector Total number of pins 28 No. of rows 2 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3561626 Phoenix Contact 1016274 PCB connector Total number of pins 28 No. of rows 2 50 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?