• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1016277 PCB connector Total number of pins 24 No. of rows 2 50 pc(s) Carton

Image similar
Product type
PCB connector
Total no. of pins
24
Connector type
PCB connector
CS
5 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 24
  • No. of rows 2
  • Content 50 pc(s)

Technical specifications

Packaging type

Carton

Product type

PCB connector

Total no. of pins

24

Connector type

PCB connector

Features

SKEDD connectors

Total number of pins

24

No. of rows

2

CS

5 mm

Case material

PA

Manufacturer part #

1016277

Content

50 pc(s)

Max. temperature

105 °C

Min. temperature

-55 °C

Type

CDDC 2,5/12-PV-5,0

Connector contact surface

Tin

Number of pins

24

Case colour

Green

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561650 Phoenix Contact 1016277 PCB connector Total number of pins 24 No. of rows 2 50 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3561650 Phoenix Contact 1016277 PCB connector Total number of pins 24 No. of rows 2 50 pc(s) Carton

What kind of Multipoint Connectors & Receptacles are you looking for?