• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1016516 PCB connector Total number of pins 10 No. of rows 2 100 pc(s) Carton

Image similar
Product type
PCB connector
Total no. of pins
10
Connector type
PCB connector
CS
3.5 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 10
  • No. of rows 2
  • Content 100 pc(s)

Technical specifications

Packaging type

Carton

Product type

PCB connector

Total no. of pins

10

Connector type

PCB connector

Features

SKEDD connectors

Total number of pins

10

No. of rows

2

CS

3.5 mm

Connection

Crimp

Case material

PA

Manufacturer part #

1016516

Content

100 pc(s)

Max. temperature

105 °C

Min. temperature

-55 °C

Type

CDDC 1,5/ 5-PV-3,5

Connector contact surface

Tin

Number of pins

10

Case colour

Green

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561723 Phoenix Contact 1016516 PCB connector Total number of pins 10 No. of rows 2 100 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3561723 Phoenix Contact 1016516 PCB connector Total number of pins 10 No. of rows 2 100 pc(s) Carton

What kind of Multipoint Connectors & Receptacles are you looking for?