• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1016518 PCB connector Total number of pins 14 No. of rows 2 100 pc(s) Carton

Image similar
Product type
PCB connector
Total no. of pins
14
Connector type
PCB connector
CS
3.5 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 14
  • No. of rows 2
  • Content 100 pc(s)

Technical specifications

Packaging type

Carton

Product type

PCB connector

Total no. of pins

14

Connector type

PCB connector

Features

SKEDD connectors

Connector orientation

Perpendicular (to the PCB)

Total number of pins

14

No. of rows

2

CS

3.5 mm

Pins per row

7

Connection

Crimp

Case material

PA

Manufacturer part #

1016518

Content

100 pc(s)

Max. temperature

105 °C

Min. temperature

-55 °C

Type

CDDC 1,5/ 7-PV-3,5

Connector contact surface

Tin

Number of pins

14

Case colour

Green

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561735 Phoenix Contact 1016518 PCB connector Total number of pins 14 No. of rows 2 100 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3561735 Phoenix Contact 1016518 PCB connector Total number of pins 14 No. of rows 2 100 pc(s) Carton

What kind of Multipoint Connectors & Receptacles are you looking for?