• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1045815 A-INSP-M12-68N-P-LG with O-ring M12 x 1.5 M12 PA 10 pc(s)

External thread
M12 x 1.5
Size
M12
Material
PA
Features
with O-ring
Length
8 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

with O-ring

External thread

M12 x 1.5

Size

M12

Length

8 mm

IP68

Material

PA

Content

10 pc(s)

Manufacturer part #

1045815

Type

A-INSP-M12-68N-P-LG

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827389 Phoenix Contact 1045815 A-INSP-M12-68N-P-LG with O-ring M12 x 1.5 M12 PA 10 pc(s)

Description

Locking screw, Material gland: PA, PA, connection thread: M 12 x 1.5, color: light gray RAL 7035, with O-Ring

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?