• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1415210 A-INSP-M40-65N-P-BK with O-ring M40 PA 5 pc(s)

Size
M40
Material
PA
Features
with O-ring
Length
13 mm
IP rating
IP68
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

with O-ring

Size

M40

Length

13 mm

IP68

Material

PA

Halogen-free

Yes

Content

5 pc(s)

Manufacturer part #

1415210

Type

A-INSP-M40-65N-P-BK

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827895 Phoenix Contact 1415210 A-INSP-M40-65N-P-BK with O-ring M40 PA 5 pc(s)

Description

Locking screw, Material gland: PA, PA, connection thread: M 40 x 1.5, color: deep black RAL 9005, with O-Ring

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?