• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1054723 High power terminal Plug & Clip Blue 3 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
High power terminal
Connection
Plug & Clip
Cross section (flexible) (max.)
185 mm²
Cross section (inflexible) (max.)
185 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

High-current terminal

  • PTPOWER 185 BU

Technical specifications

  • Number of ports: 2
  • Potential: 1
  • Nominal cross-section 150 mm²
  • Dimensioning surge voltage: 8 kV
  • Over voltage category III
  • Insulating material group: I
  • Maximum load current: 309 A (at 150 mm² conductor cross-section)
  • Open side wall: No.
Packaging type

Piece

Product type

High power terminal

Features

+ test option

Connection

Plug & Clip

Cross section (flexible) (min.)

95 mm²

Cross section (flexible) (max.)

185 mm²

Cross section (inflexible) (min.)

95 mm²

Cross section (inflexible) (max.)

185 mm²

No. of rows

1

Number of pins

1

Factory colour

Blue

Nominal current

309 A

Nominal current - rounded value

309 A

Nominal voltage

1500 V

Stripping length (max.)

40 mm

Manufacturer part #

1054723

Content

3 pc(s)

Type

PTPOWER 185 BU

Dim

(L x W) 116.4 mm x 31 mm

Width

31 mm

Length

116.4 mm

Rated surge voltage

8 kV

Contamination level

3

Flammability rating

V0

Connector colour

Blue

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209067 Phoenix Contact 1054723 High power terminal Plug & Clip Blue 3 pc(s) Piece

Datasheet 2209067 Phoenix Contact 1054723 High power terminal Plug & Clip Blue 3 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2209067 Phoenix Contact 1054723 High power terminal Plug & Clip Blue 3 pc(s) Piece

Description

In addition to the system features of the CLIPLINE complete system, the push-in connection terminals are characterized by simple and tool-free wiring of conductors with ferrules or rigid conductors. The compact design enables wiring in the smallest possible space. Apart from the use of the existing test probe, you can connect terminal clips, which each offer the additional attachment of two test leads.

This text is machine translated.