• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1066345 Mini feedthrough Blue 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mini feedthrough
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
22 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cover plate required: Yes
  • Suitable for single wire cross sections of 0.2-4 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.25 to 0.25 mm²
  • Suitable for wire cross-sections of fine wire without wire-end sleeves: 0.2-2.5 mm²
  • Multiple wire cross-section that can be connected: 0.2-1.5 mm²
  • Number of floors: 2
  • Number of clamping points per level: 2
  • Design electrical connection 1: Screw connection
  • Design electrical connection 2: Screw connection
  • Rated current In:22 A.
  • Flammability class of insulation material according to UL94: V0
  • Floors internally bridged: No.
  • Explosion-tested version "Ex e": Yes
  • Suitable for conducting material: Aluminium/copper
  • Mounting type: Top hat rail TH15
  • Material of the insulating body: Other
Packaging type

Piece

Product type

Mini feedthrough

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

No. of rows

2

Factory colour

Blue

Nominal current

22 A

Nominal current - rounded value

22 A

Nominal voltage

500 V

Manufacturer part #

1066345

Content

50 pc(s)

Type

MUTTB 2,5-PV BU

Dim

(W x H x D) 5.2 x 63.5 x 50.5 mm

Width

5.2 mm

Height

63.5 mm

Flammability rating

V0

Depth

50.5 mm

Rated voltage

500 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562713 Phoenix Contact 1066345 Mini feedthrough Blue 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3562713 Phoenix Contact 1066345 Mini feedthrough Blue 50 pc(s) Piece

Description

Mini through terminal, with potential connector, nominal voltage 500 V, nominal current 22 A, connection type: Screw connection, Rated cross-section: 2.5 mm², cross-section: 0.2 mm² - 4 mm², mounting type: NS 15 , NS 35 /7.5, NS 35/15, color: blue

This text is machine translated.