• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1429443 Mini feedthrough Black-yellow 50 pc(s)

Image similar
Product type
Mini feedthrough
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
24 A
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mini feedthrough

Features

built-in jumper

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

Pins per row

1

Number of pins

1

Factory colour

Black-yellow

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Manufacturer part #

1429443

Content

50 pc(s)

Type

MPTD 2,5-RZ-FE

Connector colour

Black-yellow

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3585418 Phoenix Contact 1429443 Mini feedthrough Black-yellow 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3585418 Phoenix Contact 1429443 Mini feedthrough Black-yellow 50 pc(s)