• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3073092 Mini feedthrough Spring-loaded connector Yellow 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mini feedthrough
Connection
Spring-loaded connector
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • MSB 2,5 YE

Technical specifications

Packaging type

Piece

Product type

Mini feedthrough

Connection

Spring-loaded connector

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

4 mm²

No. of rows

1

Number of pins

2

Factory colour

Yellow

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Manufacturer part #

3073092

Content

50 pc(s)

Type

MSB 2,5 YE

Dim

(W x H x D) 5.2 x 32 x 22 mm

Width

5.2 mm

Height

32 mm

Flammability rating

V0

Depth

22 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3581056 Phoenix Contact 3073092 Mini feedthrough Spring-loaded connector Yellow 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3581056 Phoenix Contact 3073092 Mini feedthrough Spring-loaded connector Yellow 50 pc(s) Piece