• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1067471 PCB connector Total number of pins 4 No. of rows 1 1000 pc(s) Carton

Image similar
Product type
PCB connector
Total no. of pins
4
CS
3.5 mm
Content
1000 pc(s)
Packaging type
Carton
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Printed circuit board connector

  • Total number of pins 4
  • No. of rows 1
  • Content 1000 pc(s)

Technical specifications

  • Number of plug contact rows: 1
  • Tape type: Cardboard (for SMD)
  • Design of the electrical connection: Other
  • Mounting method: Other
  • Dimensioning surge voltage: 2.5 kV
  • Rated current In:8 A.
  • Operating temperature 40 °C
  • Flammability class of insulation material according to UL94: V0
  • Contact version: Socket
  • Grid dimension of the connections 3.5 mm
  • Contact spacing 3.5 mm
  • Pollution level: 2
  • Material of the contact coating: Gold
  • Material of the insulating body: Other
  • Over voltage category III
Packaging type

Carton

Product type

PCB connector

Total no. of pins

4

Total number of pins

4

No. of rows

1

CS

3.5 mm

Case material

PA

Manufacturer part #

1067471

Content

1000 pc(s)

Max. temperature

100 °C

Min. temperature

-40 °C

Type

ZEC 1,0/ 4-LPV-3,5 AU C1CI3

Connector contact surface

Gold

Number of pins

4

Case colour

Green

Rated voltage

200 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562943 Phoenix Contact 1067471 PCB connector Total number of pins 4 No. of rows 1 1000 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3562943 Phoenix Contact 1067471 PCB connector Total number of pins 4 No. of rows 1 1000 pc(s) Carton

Description

PCB connector, nominal cross-section: 1 mm², color: Green, nominal current: 8 A, rated voltage (III/2): 200 V, contact surface: Au, contact type: Socket, number of rows: 1, number of rows: 4, product family: ZEC 1.0/..-LPV, grid dimension: 3.5 mm, mounting: Direct plug-in technology, Connection direction of conductor/board: 0 °, number of soldering pins per potential: 2, connector system: ZEC, locking: without, mounting type: without, packaging type: packed in carton

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?