• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1793260 PCB connector Total number of pins 4 No. of rows 1 50 pc(s) Carton

Image similar
Product type
PCB connector
Total no. of pins
4
Connector type
PCB connector
CS
5 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 4
  • No. of rows 1
  • Content 50 pc(s)

Technical specifications

Packaging type

Carton

Product type

PCB connector

Total no. of pins

4

Connector type

PCB connector

Features

SKEDD connectors

Total number of pins

4

No. of rows

1

CS

5 mm

Connection

Solder pins

Case material

PA

Manufacturer part #

1793260

Content

50 pc(s)

Max. temperature

100 °C

Min. temperature

-40 °C

Type

ZEC 1,5/ 4-LPV-5,0 C2,4 BK

Connector contact surface

Tin

Number of pins

4

Case colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3575444 Phoenix Contact 1793260 PCB connector Total number of pins 4 No. of rows 1 50 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3575444 Phoenix Contact 1793260 PCB connector Total number of pins 4 No. of rows 1 50 pc(s) Carton

What kind of Multipoint Connectors & Receptacles are you looking for?