• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1898444 PCB connector Total number of pins 9 No. of rows 1 50 pc(s) Carton

Image similar
Product type
PCB connector
Total no. of pins
9
Connector type
PCB connector
CS
7.5 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 9
  • No. of rows 1
  • Content 50 pc(s)

Technical specifications

Packaging type

Carton

Product type

PCB connector

Total no. of pins

9

Connector type

PCB connector

Total number of pins

9

No. of rows

1

CS

7.5 mm

Pins per row

1

Case material

PA

Manufacturer part #

1898444

Content

50 pc(s)

Contact material

Tin

Max. temperature

100 °C

Min. temperature

-40 °C

Type

ZEC 1,5/ 9-LPV-7,5 C2

Board contact surface

Tin

Connector contact surface

Tin

Hole spacing

7.5 mm

Number of pins

9

Case colour

Green

Documents & Downloads

Datasheet

Datasheet 3577579 Phoenix Contact 1898444 PCB connector Total number of pins 9 No. of rows 1 50 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3577579 Phoenix Contact 1898444 PCB connector Total number of pins 9 No. of rows 1 50 pc(s) Carton

What kind of Multipoint Connectors & Receptacles are you looking for?