• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1898473 PCB connector Total number of pins 12 No. of rows 1 50 pc(s) Carton

Image similar
Product type
PCB connector
Total no. of pins
12
CS
7.5 mm
Content
50 pc(s)
Packaging type
Carton
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 12
  • No. of rows 1
  • Content 50 pc(s)

Technical specifications

Packaging type

Carton

Product type

PCB connector

Total no. of pins

12

Total number of pins

12

No. of rows

1

CS

7.5 mm

Case material

PA

Manufacturer part #

1898473

Content

50 pc(s)

Max. temperature

100 °C

Min. temperature

-40 °C

Type

ZEC 1,5/12-LPV-7,5 C2

Connector contact surface

Tin

Number of pins

12

Case colour

Green

Documents & Downloads

Datasheet

Datasheet 3577593 Phoenix Contact 1898473 PCB connector Total number of pins 12 No. of rows 1 50 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3577593 Phoenix Contact 1898473 PCB connector Total number of pins 12 No. of rows 1 50 pc(s) Carton

What kind of Multipoint Connectors & Receptacles are you looking for?