• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1069316 Connector Total number of pins: 12 Piece 1 pc(s)

Image similar
Product type
Connector
Total no. of pins
12
Content
1 pc(s)
Type
M23-12P2N8A8004
Max. temperature
105 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of data contacts: 0
  • Number of power contacts: 0
  • Number of control contacts: 12
  • Type of locking: Other
  • Construction of the casing: Straight
  • For cable outside diameter 9-15 mm
  • Contact version: Other
  • Min Number of mating cycles: 100
  • With ground wire: No.
  • With status display: No.
  • Ambient temperature -40-105 °C.
Type

M23-12P2N8A8004

Product type

Connector

Total no. of pins

12

Content

1 pc(s)

Max. temperature

105 °C

Min. temperature

-40 °C

Leading contact (PE)

No

Cable Ø (max.)

15 mm

Cable Ø up to

9 mm

Manufacturer part #

1069316

Cable Ø range

9 - 15 mm

Number of pins

12

Feature

shielded

Packaging type

Piece

Shielded

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562725 Phoenix Contact 1069316 Connector Total number of pins: 12 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3562725 Phoenix Contact 1069316 Connector Total number of pins: 12 Piece 1 pc(s)

Description

M23, cable connector, series: M23 PRO, straight, shielded: Yes, Screw lock, pole number: 12, direction of rotation: anticlockwise, contact type: pin, crimp connection, Cable diameter range: 9 mm ... 15 mm, coding: N, article is lead free according to RoHS II without exception 6c (Pb < 0.1 %)

This text is machine translated.

What kind of Keyed Connectors are you looking for?