• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1069323 Connector straight Total number of pins: 12 1 pc(s)

Image similar
Product type
Connector
Connector type
straight
Total no. of pins
12
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of data contacts: 0
  • Number of power contacts: 0
  • Number of control contacts: 12
  • Type of locking: Other
  • Construction of the casing: Straight
  • For cable external diameter 4 - 8.5 mm
  • Contact version: Other
  • Min Number of mating cycles: 100
  • With ground wire: No.
  • With status display: No.
  • Ambient temperature -40-105 °C.
Type

M23-12P2N8A8002S

Product type

Connector

Connector type

straight

Total no. of pins

12

Connection

Crimp

Content

1 pc(s)

Max. temperature

105 °C

Min. temperature

-40 °C

Leading contact (PE)

No

Cable Ø (max.)

8.5 mm

Cable Ø up to

4 mm

Manufacturer part #

1069323

Cable Ø range

4 - 8.5 mm

Number of pins

12

Feature

shielded

Shielded

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562737 Phoenix Contact 1069323 Connector straight Total number of pins: 12 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3562737 Phoenix Contact 1069323 Connector straight Total number of pins: 12 1 pc(s)

Description

M23, cable connector, series: M23 PRO, straight, shielded: Yes, ONECLICK quick locking, number of poles: 12, rotating direction: anticlockwise, contact type: pin, crimp connection, Cable diameter range: 4 mm ... 8.5 mm, coding: N, article is lead free according to RoHS II without exception 6c (Pb < 0.1 %)

This text is machine translated.

What kind of Keyed Connectors are you looking for?