• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1079397 Cover 1 pc(s)

Image similar
Product type
Cover
Content
1 pc(s)
Type
HC-COM-BCFS-PLR-BK
Factory colour
Black
Max. temperature
125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of locking: Other
  • Flammability class of insulation material according to UL94: V0
  • With seal: Yes
  • With loser protection: Yes
  • Protection class (IP), assembled IP66
  • Surrounding temperature 125-125 °C
Type

HC-COM-BCFS-PLR-BK

Product type

Cover

Factory colour

Black

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

125 °C

Case material

PA

Manufacturer part #

1079397

Height

24.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3563340 Phoenix Contact 1079397 Cover 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3563340 Phoenix Contact 1079397 Cover 1 pc(s)

Description

Protective cover COM, for longitudinal brace, material Protective cover: PA, height: 24.5 mm, seal: Yes, Standard, for socket inserts

This text is machine translated.