• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1346518 Cover Sealing 1 pc(s)

Image similar
Product type
Cover
Connector type
Sealing
Content
1 pc(s)
Type
HC-D15-BCFS-PR-BK
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HC-D15-BCFS-PR-BK

Product type

Cover

Connector type

Sealing

Factory colour

Black

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

125 °C

Case material

PC

Manufacturer part #

1346518

Height

19 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3586815 Phoenix Contact 1346518 Cover Sealing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3586815 Phoenix Contact 1346518 Cover Sealing 1 pc(s)