• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1346523 Cover 1 pc(s)

Image similar
Product type
Cover
Content
1 pc(s)
Type
HC-D25-HCWS-PL-BK
Factory colour
Black
Max. temperature
125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HC-D25-HCWS-PL-BK

Product type

Cover

Factory colour

Black

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

125 °C

Case material

Polycarbonate

Manufacturer part #

1346523

Height

15.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3586818 Phoenix Contact 1346523 Cover 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3586818 Phoenix Contact 1346523 Cover 1 pc(s)